EEVFK1V471Q | Panasonic
Electrolytic capacitor, 470 µF, 35 V (DC), ±20 %, SMD, Ø 12.5 mm, EEVFK1V471Q
Unit Price (€ / pc.)
2.1039 € *
Available: 200 pcs.
Leadtime: On Request **
Total Price:
2.10 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1039 €
10 pcs.
1.4018 €
100 pcs.
1.1686 €
500 pcs.
1.0163 €
1000 pcs.
0.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEVFK1V471Q, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Low impedance
- Miniaturized
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 12.5 mm | |
Capacity | 470 µF | |
Length | 13.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 35 V | |
Ripple current | 1100 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85322200 |
Original Packaging | Reel with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |