EEVFK2A680Q | Panasonic

Electrolytic capacitor, 68 µF, 100 V (DC), ±20 %, SMD, Ø 12.5 mm, EEVFK2A680Q

Order No.: 38D6286
EAN: 4099891912215
MPN:
EEVFK2A680Q
Series: FK
Panasonic
EEVFK2A680Q Panasonic Electrolytic Capacitors Image 1
EEVFK2A680Q Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.1039 € *
Available: 200 pcs.
Leadtime: On Request **
Total Price:
2.10 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1039 €
10 pcs.
1.4018 €
100 pcs.
1.1686 €
500 pcs.
1.0163 €
1000 pcs.
0.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, EEVFK2A680Q, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 12.5 mm
Kapazität 68 µF
Länge 13.5 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rippelstrom 500 mA
Toleranz ±20 %
Logistics
Ursprungsland MY
Zolltarifnummer 85322200
Originalverpackung Rolle mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes