EEVFK2A680V | Panasonic

Electrolytic capacitor, 68 µF, 100 V (DC), ±20 %, SMD, Ø 12.5 mm, EEVFK2A680V

Order No.: 38D6287
EAN: 4099891912222
MPN:
EEVFK2A680V
Series: FK
Panasonic
EEVFK2A680V Panasonic Electrolytic Capacitors Image 1
EEVFK2A680V Panasonic Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.3566 €

Electrolytic capacitor, EEVFK2A680V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 12.5 mm
Kapazität 68 µF
Länge 13.8 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rippelstrom 500 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes