EEVTG1C471Q | Panasonic

Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, SMD, Ø 12.5 mm, EEVTG1C471Q

Order No.: 38D6312
EAN: 4099891912475
MPN:
EEVTG1C471Q
Series: TG
EEVTG1C471Q Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0175 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
203.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.0175 €

Electrolytic capacitor, EEVTG1C471Q, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 16 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.12 Ω
Ripple current 800 mA
Design SMD
diameter 12.5 mm
Length 13.5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 200 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes