EEVTG1H681UV | Panasonic

Electrolytic capacitor, 680 µF, 50 V (DC), ±20 %, SMD, Ø 16 mm, EEVTG1H681UV

Order No.: 38D6340
EAN: 4099891912758
MPN:
EEVTG1H681UV
Series: TG
Panasonic
EEVTG1H681UV Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.9730 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.9730 €

Electrolytic capacitor, EEVTG1H681UV, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Version polar
Design SMD
diameter 16 mm
ESR (Equivalent Series Resistance) 0.15 Ω
Capacity 680 µF
Length 16.5 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Rated voltage (DC) 50 V
Ripple current 900 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 125 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes