EEVTG1K470V | Panasonic

Electrolytic capacitor, 47 µF, 80 V (DC), ±20 %, SMD, Ø 12.5 mm, EEVTG1K470V

Order No.: 38D6363
EAN: 4099891912987
MPN:
EEVTG1K470V
Series: TG
Panasonic
EEVTG1K470V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.4494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.4494 €

Electrolytic capacitor, EEVTG1K470V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 12.5 mm
ESR (Äquivalenter Serienwiderstand) 0.28 Ω
Kapazität 47 µF
Länge 13.5 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 80 V
Rippelstrom 250 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes