EEVTG1V471UV | Panasonic
Electrolytic capacitor, 470 µF, 35 V (DC), ±20 %, SMD, Ø 12.5 mm, EEVTG1V471UV
Unit Price (€ / pc.)
1.4816 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, EEVTG1V471UV, Panasonic
Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.
Features
- Miniaturization
- Low ESR
- AEC-Q200 compliant
- RoHS compliant
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 12.5 mm | |
ESR (Equivalent Series Resistance) | 0.12 Ω | |
Capacity | 470 µF | |
Length | 13.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 35 V | |
Ripple current | 800 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Reel with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |