EEVTG1V681V | Panasonic

Electrolytic capacitor, 680 µF, 35 V (DC), ±20 %, SMD, Ø 18 mm, EEVTG1V681V

Order No.: 38D6377
EAN: 4099891913120
MPN:
EEVTG1V681V
Series: TG
EEVTG1V681V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
2.2812 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
285.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
125 pcs.
2.2812 €

Electrolytic capacitor, EEVTG1V681V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 680 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 0.075 Ω
Ripple current 1300 mA
Design SMD
diameter 18 mm
Length 16.5 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin JP
Original Packaging Reel with 125 pieces
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes