EEVTG2A101V | Panasonic

Electrolytic capacitor, 100 µF, 100 V (DC), ±20 %, SMD, Ø 16 mm, EEVTG2A101V

Order No.: 38D6379
EAN: 4099891913144
MPN:
EEVTG2A101V
Series: TG
EEVTG2A101V Panasonic Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.9445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
243.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
1.9445 €

Electrolytic capacitor, EEVTG2A101V, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Miniaturization
  • Low ESR
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 16 mm
ESR (Äquivalenter Serienwiderstand) 0.3 Ω
Kapazität 100 µF
Länge 16.5 mm
max. Temperatur 125 °C
min. Temperatur -40 °C
Nennspannung (DC) 100 V
Rippelstrom 350 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Rolle mit 125 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes