ASE 51109 | Panasonic
Connection cable, ASE 51109
Order No.: 82B778
EAN: 4099889486766
MPN:
ASE 51109
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: On Request **
Fan connecting cables, type Panasonic ASE51109.
With molded 2-pole flat plug; Length: 1.0 m.
Type: ASE51109, fan connecting cable
Technical specifications
Suitable for | Lüfter | |
Product type | Anschlusskabel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |