AXE612124 | Panasonic

Connector, 12 pole, 2 rows, pitch 0.4 mm, SMD, header, gold-plated, AXE612124

Order No.: 34G7015
EAN: 4099891024659
MPN:
AXE612124
AXE612124
Series: A4S
AXE612124 Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
2,439.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4879 €

Connector, AXE612124, Panasonic

Connector, A4S, Header, 0.40 mm pitch, 12 contacts.

Features

  • Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Smartphones, laptops and other mobile devices
Technical specifications
Pin number 12-polig
Number of rows 2
Grid 0.4 mm
Connection SMD
Version Header
contact surface vergoldet
Rated voltage 60 V
Rated current 5 A
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes