AXE612224 | Panasonic
Connector, 12 pole, 2 rows, pitch 0.4 mm, SMD, header, gold-plated, AXE612224
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Connector, AXE612224, Panasonic
Connector, A4S, Header, 0.40 mm pitch, 12 contacts.
Features
- Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
- “TOUGH CONTACT” construction provides high resistance to various environments
Applications
- Smartphones, laptops and other mobile devices
Technical specifications
Anschluss | SMD | |
Anzahl der Reihen | 2 | |
Ausführung | Header | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 60 V | |
Nennstrom | 5 A | |
Polzahl | 12-polig | |
Rastermaß | 0.4 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |