AXE614124 | Panasonic
Connector, 14 pole, 2 rows, pitch 0.4 mm, SMD, header, gold-plated, AXE614124
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Connector, AXE614124, Panasonic
Connector, A4S, Header, 0.40 mm pitch, 14 contacts.
Features
- Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
- “TOUGH CONTACT” construction provides high resistance to various environments
Applications
- Smartphones, laptops and other mobile devices
Technical specifications
Pin number | 14-polig | |
Number of rows | 2 | |
Grid | 0.4 mm | |
Connection | SMD | |
Version | Header | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |