AXE812124 | Panasonic

Connector, 12 pole, 2 rows, pitch 0.35 mm, SMD, header, gold-plated, AXE812124

Order No.: 34G7068
EAN: 4099891024703
MPN:
AXE812124
AXE812124
Series: A35S
AXE812124 Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
2,677.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5355 €

Connector, AXE812124, Panasonic

Connector, A35S, Header, 0.35 mm pitch, 12 contacts.

Features

  • Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Smartphones, laptops and other mobile devices
Technical specifications
Pin number 12-polig
Number of rows 2
Grid 0.35 mm
Connection SMD
Version Header
contact surface vergoldet
Rated voltage 60 V
Rated current 4 A
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes