AXK540137YGJ | Panasonic

Connector, 40 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK540137YGJ

Order No.: 34G7150
EAN: 4099891024765
MPN:
AXK540137YGJ
AXK540137YG
Series: P5K
AXK540137YGJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
1,856.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.2376 €

Connector, AXK540137YGJ, Panasonic

Connector, P5K, Socket, 0.50 mm pitch, 40 contacts, with positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Pin number 40-polig
Number of rows 2
Grid 0.5 mm
Connection SMD
Version Buchse
contact surface vergoldet
Rated voltage 60 V
Rated current 10 A
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes