AXK59507023JJ | Panasonic

Connector, 95 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK59507023JJ

Order No.: 34G7156
EAN: 4099891024826
MPN:
AXK59507023JJ
AXK59507023J
Series: P5K
AXK59507023JJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
547.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5474 €
Connector, P5K, Socket, 0.50mm pitch, 95 contacts
Technical specifications
Filter Property Value
Pin number 95 pole
Number of rows 2
Grid 0.5 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 16 A
Logistics
Property Value
Country of origin JP
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes