AXK5F18347YG | Panasonic
Connector, 18 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK5F18347YG
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, AXK5F18347YG, Panasonic
Connector, P5KF, Socket, 0.50 mm pitch, 18 contacts.
Features
- Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
- “TOUGH CONTACT” construction provides high resistance to various environments
- Gull-wing-shaped terminals to facilitate visual inspections
Applications
- Digital devices, such as digital still cameras and digital video cameras
Technical specifications
Connection | SMD | |
Number of rows | 2 | |
Version | Buchse | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 10 A | |
Pin number | 18-polig | |
Grid | 0.5 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |