AXK5S30047YGJ | Panasonic

Connector, 30 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK5S30047YGJ

Order No.: 34G7196
EAN: 4099891025113
MPN:
AXK5S30047YGJ
AXK5S30047YG
Series: P5KS
AXK5S30047YGJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.9996 €

Connector, AXK5S30047YGJ, Panasonic

Connector, P5KS, Socket, 0.50 mm pitch, 30 contacts, without positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Anschluss SMD
Anzahl der Reihen 2
Ausführung Buchse
Kontaktoberfläche vergoldet
Nennspannung 60 V
Nennstrom 16 A
Polzahl 30-polig
Rastermaß 0.5 mm
Logistics
Ursprungsland JP
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes