AXK5S60037YG | Panasonic

Connector, 60 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK5S60037YG

Order No.: 34G7210
EAN: 4099891025250
MPN:
AXK5S60037YG
AXK5S60037YG
Series: P5KS
Panasonic
AXK5S60037YG Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
1.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.9873 €

Connector, AXK5S60037YG, Panasonic

Connector, P5KS, Socket, 0.50 mm pitch, 60 contacts, with positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Connection SMD
Number of rows 2
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 16 A
Pin number 60 pole
Grid 0.5 mm
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes