AXK5S80337YGJ | Panasonic
Connector, 80 pole, 2 rows, pitch 0.5 mm, SMD, socket, gold-plated, AXK5S80337YGJ
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Connector, AXK5S80337YGJ, Panasonic
Connector, P5KS, Socket, 0.50 mm pitch, 80 contacts, with positioning bosses..
Features
- Effective mating length
- “TOUGH CONTACT” construction provides high resistance to various environments
Applications
- Mobile devices and industrial equipment
Technical specifications
Anschluss | SMD | |
Anzahl der Reihen | 2 | |
Ausführung | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 60 V | |
Nennstrom | 16 A | |
Polzahl | 80-polig | |
Rastermaß | 0.5 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |