AXK620347YGJ | Panasonic
Connector, 20 pole, 2 rows, pitch 0.5 mm, SMD, header, gold-plated, AXK620347YGJ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Connector, AXK620347YGJ, Panasonic
Connector, P5K, Header, 0.50 mm pitch, 20 contacts, without positioning bosses.
Features
- Effective mating length
- “TOUGH CONTACT” construction provides high resistance to various environments
Applications
- Mobile devices and industrial equipment
Technical specifications
Connection | SMD | |
Number of rows | 2 | |
Version | Header | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 10 A | |
Pin number | 20-polig | |
Grid | 0.5 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |