AXK660247YGJ | Panasonic

Connector, 60 pole, 2 rows, pitch 0.5 mm, SMD, header, gold-plated, AXK660247YGJ

Order No.: 34G7237
EAN: 4099891025465
MPN:
AXK660247YGJ
AXK660247YG
Series: P5K
AXK660247YGJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2,802.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.8683 €

Connector, AXK660247YGJ, Panasonic

Connector, P5K, Header, 0.50 mm pitch, 60 contacts, without positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Filter Property Value
Pin number 60 pole
Number of rows 2
Grid 0.5 mm
Connection SMD
Version header
contact surface gold-plated
Rated voltage 60 V
Rated current 10 A
Logistics
Property Value
Country of origin JP
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes