AXK69507024JJ | Panasonic
Connector, 95 pole, 2 rows, pitch 0.5 mm, SMD, header, gold-plated, AXK69507024JJ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, AXK69507024JJ, Panasonic
Connector, P5K, Header, 0.50 mm pitch, 95 contacts.
Technical specifications
Connection | SMD | |
Number of rows | 2 | |
Version | Header | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 16 A | |
Pin number | 95-polig | |
Grid | 0.5 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |