AXK6S24547YG | Panasonic

Connector, 24 pole, 2 rows, pitch 0.5 mm, SMD, header, gold-plated, AXK6S24547YG

Order No.: 34G7286
EAN: 4099891025823
MPN:
AXK6S24547YG
AXK6S24547YG
Series: P5KS
AXK6S24547YG Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
880.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8806 €

Connector, AXK6S24547YG, Panasonic

Connector, P5KS, Header, 0.50 mm pitch, 24 contacts, without positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Pin number 24-polig
Number of rows 2
Grid 0.5 mm
Connection SMD
Version Header
contact surface vergoldet
Rated voltage 60 V
Rated current 16 A
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes