AXK6S50437YGJ | Panasonic

Connector, 50 pole, 2 rows, pitch 0.5 mm, SMD, header, gold-plated, AXK6S50437YGJ

Order No.: 34G7298
EAN: 4099891025946
MPN:
AXK6S50437YGJ
AXK6S50437YG
Series: P5KS
AXK6S50437YGJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
2,338.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.5589 €

Connector, AXK6S50437YGJ, Panasonic

Connector, P5KS, Header, 0.50 mm pitch, 50 contacts, with positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Pin number 50-polig
Number of rows 2
Grid 0.5 mm
Connection SMD
Version Header
contact surface vergoldet
Rated voltage 60 V
Rated current 16 A
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes