AXK6S50637YGJ | Panasonic

Connector, 50 pole, 2 rows, pitch 0.5 mm, SMD, header, gold-plated, AXK6S50637YGJ

Order No.: 34G7302
EAN: 4099891025984
MPN:
AXK6S50637YGJ
AXK6S50637YG
Series: P5KS
Panasonic
AXK6S50637YGJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
1.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4161 €

Connector, AXK6S50637YGJ, Panasonic

Connector, P5KS, Header, 0.50 mm pitch, 50 contacts, with positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Anschluss SMD
Anzahl der Reihen 2
Ausführung Header
Kontaktoberfläche vergoldet
Nennspannung 60 V
Nennstrom 16 A
Polzahl 50-polig
Rastermaß 0.5 mm
Logistics
Ursprungsland JP
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes