AXK6S70647YG | Panasonic
Connector, 70 pole, 2 rows, pitch 0.5 mm, SMD, header, gold-plated, AXK6S70647YG
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Connector, AXK6S70647YG, Panasonic
Connector, P5KS, Header, 0.50 mm pitch, 70 contacts, without positioning bosses.
Features
- Effective mating length
- “TOUGH CONTACT” construction provides high resistance to various environments
Applications
- Mobile devices and industrial equipment
Technical specifications
Anschluss | SMD | |
Anzahl der Reihen | 2 | |
Ausführung | Header | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 60 V | |
Nennstrom | 16 A | |
Polzahl | 70-polig | |
Rastermaß | 0.5 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |