AXK6S80647YGJ | Panasonic

Connector, 80 pole, 2 rows, pitch 0.5 mm, SMD, Header, gold-plated, AXK6S80647YGJ

Order No.: 34G7318
EAN: 4099891026134
MPN:
AXK6S80647YGJ
AXK6S80647YG
Series: P5KS
Panasonic
AXK6S80647YGJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
2.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.0587 €

Connector, AXK6S80647YGJ, Panasonic

Connector, P5KS, Header, 0.50 mm pitch, 80 contacts, without positioning bosses.

Features

  • Effective mating length
  • “TOUGH CONTACT” construction provides high resistance to various environments

Applications

  • Mobile devices and industrial equipment
Technical specifications
Connection SMD
Number of rows 2
Version Header
contact surface gold-plated
Rated voltage 60 V
Rated current 16 A
Pin number 80 pole
Grid 0.5 mm
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes