AXK722147G | Panasonic
Connector, 22 pole, 2 rows, pitch 0.4 mm, SMD, socket, gold-plated, AXK722147G
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, AXK722147G, Panasonic
Connector, P4, Socket, 0.40 mm pitch, 22 contacts.
Features
- Contributes to improved mating
- “TOUGH CONTACT” construction provides high resistance to various environments
- Design facilitates efficient mounting
Applications
- Mobile devices, such as cellular phones, digital still cameras and digital video cameras
- Board-to-board connection in measuring devices and industrial equipment
- Consumer equipment such as handheld terminals
Technical specifications
Pin number | 22-polig | |
Number of rows | 2 | |
Grid | 0.4 mm | |
Connection | SMD | |
Version | Buchse | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 50 A |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |