AXK826145WG | Panasonic
Connector, 26 pole, 2 rows, pitch 0.4 mm, SMD, header, gold-plated, AXK826145WG
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, AXK826145WG, Panasonic
Connector, P4, Header, 0.40 mm pitch, 26 contacts.
Features
- Contributes to improved mating
- “TOUGH CONTACT” construction provides high resistance to various environments
- Design facilitates efficient mounting
Applications
- Mobile devices, such as cellular phones, digital still cameras and digital video cameras
- Board-to-board connection in measuring devices and industrial equipment
- Consumer equipment such as handheld terminals
Technical specifications
Anschluss | SMD | |
Anzahl der Reihen | 2 | |
Ausführung | Header | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 60 V | |
Nennstrom | 50 A | |
Polzahl | 26-polig | |
Rastermaß | 0.4 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |