AXN300130SJ | Panasonic
Connector, 100 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN300130SJ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, P8, Socket, 0.80mm pitch, 100 contacts
Technical specifications
Pin number | 100-polig | |
Number of rows | 2 | |
Grid | 0.8 mm | |
Connection | SMD | |
Version | Buchse | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 500 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |