AXN320C130S | Panasonic
Connector, 20 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN320C130S
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, AXN320C130S, Panasonic
Connector, P8, Socket with suction tape, 0.80 mm pitch, 20 contacts.
Features
- Ideal for portable devices, the bellows-type contacts provide a strong resistance against falling, impacts and forced insertions and removals
- Porosity treatment for improved resistance against corrosion
- Simple lock mechanism
Applications
- Industrial equipment and digital devices, such as desktop PC, laptop and digital video cameras
Technical specifications
Connection | SMD | |
Number of rows | 2 | |
Version | socket | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 500 mA | |
Pin number | 20 pole | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |