AXN324130SJ | Panasonic
Connector, 24 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN324130SJ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, AXN324130SJ, Panasonic
Connector, P8, Socket, 0.80 mm pitch, 24 contacts.
Features
- Simple lock mechanism
- Bellows-type contacts provide a strong resistance against falling, impacts, and forced insertions and removals
Applications
- Industrial equipment and digital devices, such as desktop PC, laptop and digital video cameras
Technical specifications
Anschluss | SMD | |
Anzahl der Reihen | 2 | |
Ausführung | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 60 V | |
Nennstrom | 500 mA | |
Polzahl | 24-polig | |
Rastermaß | 0.8 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |