AXN326C038SJ | Panasonic
Connector, 26 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN326C038SJ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, AXN326C038SJ, Panasonic
Connector, P8, Socket with suction tape, 0.80 mm pitch, 26 contacts.
Features
- Ideal for portable devices, the bellows-type contacts provide a strong resistance against falling, impacts and forced insertions and removals
- Porosity treatment for improved resistance against corrosion
- Simple lock mechanism
Applications
- Industrial equipment and digital devices, such as desktop PC, laptop and digital video cameras
Technical specifications
Anschluss | SMD | |
Anzahl der Reihen | 2 | |
Ausführung | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 60 V | |
Nennstrom | 500 mA | |
Polzahl | 26-polig | |
Rastermaß | 0.8 mm |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |