AXN340C130SJ | Panasonic

Connector, 40 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN340C130SJ

Order No.: 34G7442
EAN: 4099891026882
MPN:
AXN340C130SJ
AXN340C130S
Series: P8
Panasonic
AXN340C130SJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.8921 €

Connector, AXN340C130SJ, Panasonic

Connector, P8, Socket with suction tape, 0.80 mm pitch, 40 contacts.

Features

  • Ideal for portable devices, the bellows-type contacts provide a strong resistance against falling, impacts and forced insertions and removals
  • Porosity treatment for improved resistance against corrosion
  • Simple lock mechanism

Applications

  • Industrial equipment and digital devices, such as desktop PC, laptop and digital video cameras
Technical specifications
Connection SMD
Number of rows 2
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 500 mA
Pin number 40 pole
Grid 0.8 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes