AXN360C038S | Panasonic

Connector, 60 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN360C038S

Order No.: 34G7453
EAN: 4099891026998
MPN:
AXN360C038S
AXN360C038S
Series: P8
Panasonic
AXN360C038S Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
3.4034 €

Connector, AXN360C038S, Panasonic

Connector, P8, Socket with suction tape, 0.80 mm pitch, 60 contacts.

Features

  • Ideal for portable devices, the bellows-type contacts provide a strong resistance against falling, impacts and forced insertions and removals
  • Porosity treatment for improved resistance against corrosion
  • Simple lock mechanism

Applications

  • Industrial equipment and digital devices, such as desktop PC, laptop and digital video cameras
Technical specifications
Connection SMD
Number of rows 2
Version socket
contact surface gold-plated
Rated voltage 60 V
Rated current 500 mA
Pin number 60 pole
Grid 0.8 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes