AXN390038SJ | Panasonic
Connector, 90 pole, 2 rows, pitch 0.8 mm, SMD, socket, gold-plated, AXN390038SJ
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, P8, Socket, 0.80mm pitch, 90 contacts
Technical specifications
Connection | SMD | |
Number of rows | 2 | |
Version | socket | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 500 mA | |
Pin number | 90 pole | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |