AXN416430SJ | Panasonic

Connector, 16 pole, 2 rows, pitch 0.8 mm, SMD, Header, gold-plated, AXN416430SJ

Order No.: 34G7471
EAN: 4099891027179
MPN:
AXN416430SJ
AXN416430S
Series: P8
Panasonic
AXN416430SJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.2733 €

Connector, AXN416430SJ, Panasonic

Connector, P8, Header, 0.80 mm pitch, 16 contacts.

Features

  • Simple lock mechanism
  • Bellows-type contacts provide a strong resistance against falling, impacts, and forced insertions and removals

Applications

  • Industrial equipment and digital devices, such as desktop PC, laptop and digital video cameras
Technical specifications
Connection SMD
Number of rows 2
Version Header
contact surface gold-plated
Rated voltage 60 V
Rated current 500 mA
Pin number 16 pole
Grid 0.8 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes