AXT512124J | Panasonic
Connector, 12 pole, 2 rows, pitch 0.4 mm, SMD, socket, gold-plated, AXT512124J
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, AXT512124J, Panasonic
Connector, F4S, Socket, 0.40 mm pitch, 12 contacts.
Features
- Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
- “TOUGH CONTACT” construction provides high resistance to various environments
Applications
- Mobile devices, such as cellular phones, digital still cameras and digital video cameras
Technical specifications
Pin number | 12-polig | |
Number of rows | 2 | |
Grid | 0.4 mm | |
Connection | SMD | |
Version | Buchse | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |