AXT528124 | Panasonic
Connector, 28 pole, 2 rows, pitch 0.4 mm, SMD, socket, gold-plated, AXT528124
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, AXT528124, Panasonic
Connector, F4S, Socket, 0.40 mm pitch, 28 contacts.
Features
- Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel
- “TOUGH CONTACT” construction provides high resistance to various environments
Applications
- Mobile devices, such as cellular phones, digital still cameras and digital video cameras
Technical specifications
Connection | SMD | |
Number of rows | 2 | |
Version | socket | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 5 A | |
Pin number | 28 pole | |
Grid | 0.4 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |