ASEN 88001 | Panasonic

Metal protection grille, (L x W x H) 80 x 80 x 5 mm, ASEN 88001

Order No.: 82B2846
EAN: 4099889487336
MPN:
ASEN 88001
ASEN 88001 Panasonic Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2590 €

Metal fan grille, 80 x 80 mm, type Panasonic ASEN88001.

5 rings; Material: steel, D 1.6 mm.

Type: ASEN88001, metal fan grille.

Technical specifications
Ausführung Metallschutzgitter
Breite 80 mm
Höhe 5 mm
Länge 80 mm
Logistics
Ursprungsland TW
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes