ASEN 98001 | Panasonic

Metal protection grille, (L x W x H) 92 x 92 x 5 mm, ASEN 98001

Order No.: 82B735
EAN: 4099889487480
MPN:
ASEN 98001
ASEN 98001 Panasonic Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2586 €

Metal fan grille, 92 x 92 mm, type Panasonic ASEN98001.

7 rings; Material: steel, D 1.6 mm.

Type: ASEN98001, metal fan grille.

Technical specifications
Ausführung Metallschutzgitter
Breite 92 mm
Höhe 5 mm
Länge 92 mm
Logistics
Ursprungsland JP
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes