AQHS5AJ | Panasonic
Heatsink, (W x H) 27 x 30 mm, AQHS5AJ
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: On Request **
Heatsink, AQHS5AJ, Panasonic
Part Number AQ1801 - Heatsink for AQ5A2-ZP3/28VDC and AQ10A2-ZT4/32VDC.
Technical specifications
Width | 27 mm | |
Suitable for | Leiterplattenmontage | |
Height | 30 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |