AQP-HS-SJ10A | Panasonic

Heatsink, (W x H) 28 x 83 mm, AQP-HS-SJ10A

Order No.: 34G5670
EAN: 4099889471113
MPN:
AQP-HS-SJ10A
AQP-HS-SJ10A
Series: AQJ
AQP-HS-SJ10A Panasonic Heat Sinks Image 1
AQP-HS-SJ10A Panasonic Heat Sinks Image 2
AQP-HS-SJ10A Panasonic Heat Sinks Image 3
Image may differ
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
163.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.3506 €

Heatsink, AQP-HS-SJ10A, Panasonic

Part Number AQP810 - Slim Heatsink for AQJ SSR.

Technical specifications
Breite 28 mm
Geeignet für Leiterplattenmontage
Höhe 83 mm
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes