ADJ11148J | Panasonic

Relay, 1 Form C (NO/NC), 48 V (DC), 15360 Ω, 16 A, 250 V (AC), monostable, ADJ11148J

Order No.: 34G4448
EAN: 4099889397277
MPN:
ADJ11148J
ADJ11148
Series: DJ
Panasonic
ADJ11148J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.6501 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
11.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.6501 €

Power-Relay, ADJ11148, Panasonic

Power-Relay, 1-Form-C, 1 coil latching, PC board, Test Button

Features

  • Variety of contact arrangements
  • Latching operation
  • Compact with high capacity
  • Low power consumption
  • Long insulation distance

Applications

  • FA equipment (brake circuits of industrial machine and robots, etc.)
  • Electric power devices (remote surveillance devices, etc.)
  • Household appliance networks (Motor control and lighting control, etc.)
  • Time switches
Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgSnO2
Switching Voltage (AC) 250 V
switching current 16 A
Coil voltage (DC) 48 V
Coil type monostable
Coil resistance 15360 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes