ADJ15105J | Panasonic

Relay, 1 Form C (NO/NC), 5 V (DC), 100 Ω, 16 A, 250 V (AC), monostable, ADJ15105J

Order No.: 34G4465
EAN: 4099889397444
MPN:
ADJ15105J
ADJ15105
Series: DJ
Panasonic
ADJ15105J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.0317 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.0317 €

Power-Relay, ADJ15105, Panasonic

Power-Relay, 1-Form-C, Single side stable, PC board, Test Button

Features

  • Variety of contact arrangements
  • Latching operation
  • Compact with high capacity
  • Low power consumption
  • Long insulation distance

Applications

  • FA equipment (brake circuits of industrial machine and robots, etc.)
  • Electric power devices (remote surveillance devices, etc.)
  • Household appliance networks (Motor control and lighting control, etc.)
  • Time switches
Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgSnO2
Switching Voltage (AC) 250 V
switching current 16 A
Coil voltage (DC) 5 V
Coil type monostable
Coil resistance 100 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes