ADJ15124J | Panasonic

Relay, 1 Form C (NO/NC), 24 V (DC), 2304 Ω, 16 A, 250 V (AC), monostable, ADJ15124J

Order No.: 34G4468
EAN: 4099889397475
MPN:
ADJ15124J
ADJ15124
Series: DJ
ADJ15124J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.0317 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,003.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.0317 €

Power-Relay, ADJ15124, Panasonic

Power-Relay, 1-Form-C, Single side stable, PC board, Test Button

Features

  • Variety of contact arrangements
  • Latching operation
  • Compact with high capacity
  • Low power consumption
  • Long insulation distance

Applications

  • FA equipment (brake circuits of industrial machine and robots, etc.)
  • Electric power devices (remote surveillance devices, etc.)
  • Household appliance networks (Motor control and lighting control, etc.)
  • Time switches
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 16 A
Coil voltage (DC) 24 V
Coil resistance 2304 Ω
Switching Voltage (AC) 250 V
Connection PCB connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Country of origin JP
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15