ADJ21112J | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 3840 Ω, 16 A, 250 V (AC), monostable, ADJ21112J

Order No.: 34G4478
EAN: 4099889397574
MPN:
ADJ21112J
ADJ21112
Series: DJ
Panasonic
ADJ21112J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.0317 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.0317 €

Power-Relay, ADJ21112, Panasonic

Power-Relay, 1-Form-A, 1 coil latching, PC board, Test Button

Features

  • Variety of contact arrangements
  • Latching operation
  • Compact with high capacity
  • Low power consumption
  • Long insulation distance

Applications

  • FA equipment (brake circuits of industrial machine and robots, etc.)
  • Electric power devices (remote surveillance devices, etc.)
  • Household appliance networks (Motor control and lighting control, etc.)
  • Time switches
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 16 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 3840 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes