ADJ23105J | Panasonic
Relay, 1 Form A (N/O), 5 V (DC), 100 Ω, 16 A, 250 V (AC), monostable, ADJ23105J
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Leadtime: On Request **
Power-Relay, ADJ23105, Panasonic
Power-Relay, 1-Form-A, 2 coil latching, PC board, Test Button
Features
- Variety of contact arrangements
- Latching operation
- Compact with high capacity
- Low power consumption
- Long insulation distance
Applications
- FA equipment (brake circuits of industrial machine and robots, etc.)
- Electric power devices (remote surveillance devices, etc.)
- Household appliance networks (Motor control and lighting control, etc.)
- Time switches
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 16 A | |
Spulenspannung (DC) | 5 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 100 Ω |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |