ADJ26024J | Panasonic

Relay, 1 Form A (N/O), 24 V (DC), 2034 Ω, 16 A, 250 V (AC), monostable, ADJ26024J

Order No.: 34G4501
EAN: 4099889397802
MPN:
ADJ26024J
ADJ26024
Series: DJ
Panasonic
ADJ26024J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.5795 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.5795 €

Power-Relay, ADJ26024, Panasonic

Power-Relay, 1-Form-A, Single side stable, PC board

Features

  • Variety of contact arrangements
  • Latching operation
  • Compact with high capacity
  • Low power consumption
  • Long insulation distance

Applications

  • FA equipment (brake circuits of industrial machine and robots, etc.)
  • Electric power devices (remote surveillance devices, etc.)
  • Household appliance networks (Motor control and lighting control, etc.)
  • Time switches
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltstrom 16 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 2034 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes